Arrow Electronics Components Online
TSL235RLF|AMSOSRAM|simage
TSL235RLF|AMSOSRAM|limage
环境光线传感器

TSL235R-LF

Light to Frequency Ambient Light Sensor Digital 5V 3-Pin Side Looker S

ams OSRAM
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Frequency
  • Output Type
    Digital
  • Low Level Output Voltage (V)
    0.4
  • High Level Output Voltage (V)
    4.5(Typ)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Supply Current (uA)
    2000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Linearity
    No
  • Mounting
    Through Hole
  • Package Height
    4.6
  • Package Width
    2.6
  • Package Length
    4.6
  • PCB changed
    3
  • Supplier Package
    Side Looker S
  • Pin Count
    3

文档和资源

数据表
设计资源