Arrow Electronics Components Online
TSC2111IRGZT|TI|simage
TSC2111IRGZT|TI|limage
触摸屏控制器

TSC2111IRGZT

PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH AUDIO CODEC

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

文档和资源

数据表
设计资源