STMicroelectronicsTS4999EIJT音频放大器

Audio Amp Speaker 2-CH Stereo 2.8W Class-D 18-Pin Flip-Chip T/R

Do you want a stronger sound? Implement this TS4999EIJT class D amplifier from STMicroelectronics. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 65 dB.

A datasheet is only available for this product at this time.

还在寻找需要的部件吗?

在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。