Arrow Electronics Components Online
TS1167455BK160RAD|SAMESKY|simage
TS1167455BK160RAD|SAMESKY|limage
Tactile Switch

TS11-674-55-BK-160-RA-D

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag

Same Sky (formerly CUI Devices)
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    80000
  • Operating Force (N)
    1.6
  • Actuator Color
    Black
  • Actuator Length (mm)
    1.9
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Length (mm)
    4
  • Terminal Pitch (mm)
    4.5
  • Housing Material
    Polyamide 66
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Body Length (mm)
    7.4
  • Body Depth (mm)
    6.45
  • Body Height (mm)
    6
  • Product Length (mm)
    7.4
  • Product Depth (mm)
    8.35
  • Product Height (mm)
    6
  • Contact Plating
    Silver
  • Contact Material
    Stainless Steel
  • Base/Housing Material
    N/A/Polyamide 6/6

文档和资源

数据表
设计资源