电源开关
TPSI2140QDWQRQ1
Power Switch Hi Side/Lo Side 2-OUT 130000mOhm 11-Pin SOIC T/R Automotive AEC-Q100
Texas Instruments产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
High Side|Low Side
Number of Outputs
2
Maximum Propagation Delay Time (ns)
42000(Typ)
Interface Type
On/Off
Minimum Input Voltage (V)
-1200
Maximum Input Voltage (V)
1200
Operating Supply Voltage Range (V)
4.5 to 20
Typical Supply Current (mA)
9
Typical Switch On Resistance (Ohm)
130000
Maximum Power Dissipation (mW)
31
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
11
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
11