Arrow Electronics Components Online
TPS76316DBVR|TI|simage
TPS76316DBVR|TI|limage
Linear Regulators

TPS76316DBVR

LDO Regulator Pos 1.6V 0.15A 5-Pin SOT-23 T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Fixed
  • Output Voltage (V)
    1.6
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Line Regulation
    0.07%/V
  • Maximum Quiescent Current (mA)
    0.1
  • Maximum Power Dissipation (mW)
    555
  • Junction to Ambient
    205.3°C/W
  • Junction to Case
    125.1°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源