直流-直流转换器和开关调节器芯片
TPS54616PWPR1G4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 3.3V 6A T/R
Texas Instruments产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
420|660|252 to 762
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3
Maximum Output Current (A)
6
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
3 to 6
Typical Quiescent Current (uA)
8400
Line Regulation
0.088%/V(Typ)
Load Regulation
0.0917%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125