产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Operation
Autoswitching
Number of Inputs
2
Number of Outputs
1
Input Voltage Range (V)
2.8 to 22
Maximum Output Current (A)
4.5
Typical Switch On Resistance (Ohm)
0.056
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2.1(Max)
Package Length
2.6(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
VQFN-HR
Pin Count
12

