Arrow Electronics Components Online
TMS14021LS|SAMTEC|simage
TMS14021LS|SAMTEC|limage
连接器插头及 PCB 插座

TMS-140-21-L-S

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube

Samtec
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    424VDC|300VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    4.98
  • Product Height (mm)
    8.38
  • Mounting
    Through Hole

文档和资源

数据表
设计资源