Connector Circular
TM 0508 A/4
Conn Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Belden产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver/Nickel/Tin
Shell Material
Brass
Shell Plating
Tin
Maximum Current Rating (A)
2/1
Maximum Voltage Rating
12VDC|100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Product Length (mm)
14
Product Depth (mm)
13
Product Height (mm)
12.8
Packaging
Bulk

