Arrow Electronics Components Online
TLV61220ADBVR|TI|simage
TLV61220ADBVR|TI|limage
直流-直流转换器和开关调节器芯片

TLV61220ADBVR

Conv DC-DC 0.7V to 5.5V Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 5.5
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.7 to 5.5
  • Typical Quiescent Current (uA)
    5.5
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6

文档和资源

数据表
设计资源