SCR Modules
TD240N18SOFHPSA1
SCR Module Diode 1800V 275A(RMS) 5200A 5-Pin Tray
Infineon Technologies AG产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
2.5
Maximum Gate Trigger Current (mA)
145
Surge Current Rating (A)
5200
Maximum Holding Current (mA)
200
Repetitive Peak Reverse Voltage (V)
1800
Peak On-State Voltage (V)
1.52@500A
Repetitive Peak Forward Blocking Voltage (V)
1800
Rated Average On-State Current (A)
240
RMS On-State Current (A)
275
Repetitive Peak Off-State Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tray
Mounting
Screw
Package Height
30
Package Width
34
Package Length
94
PCB changed
5
Pin Count
5