产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
0.2@50mA
Line Regulation
15mV
Load Regulation
75mV
Maximum Quiescent Current (mA)
0.85
Maximum Power Dissipation (mW)
380
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SMV
Pin Count
5
Lead Shape
Gull-wing

