钽聚合物电容器
T520V107M010ATE0507706 | T520 Standard Tantalum Polymer Capacitor Series
Cap Tant Polymer 100uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.05 Ohm 105°C
KEMET Corporation产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Very Low
IR (mA)
1.9
IL (uA)
100
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
High Frequency Capacitance Retention|Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
V
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Maximum Terminal Width (mm)
4.6
Size (mm)
7.3 X 4.3 X 1.8
Package/Case
7343-19
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.8
Product Weight (g)
0.274

