Arrow Electronics Components Online
T368D686K025AT|KEMET|simage
T368D686K025AT|KEMET|limage
固体钽电容器

T368D686K025AT

Cap Tant Solid 68uF 25V 10%( 11.68 X 6.35 X 13.2mm) Radial 6.35mm 125°C Bag

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    68uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    10
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    6.35
  • Size (mm)
    11.68 X 6.35 X 13.2
  • Wire Form
    Outside Bend Standoff
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    11.68(Max)
  • Product Depth (mm)
    6.35(Max)
  • Product Height (mm)
    13.2(Max)
  • Lead Diameter (mm)
    0.64
  • Seated Plane Height (mm)
    15.74(Max)

文档和资源

数据表
设计资源