产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.30.00.80
Automotive
No
PPAP
No
Repetitive Peak Reverse Voltage (V)
1600
Repetitive Peak Forward Blocking Voltage (V)
1600
Packaging
Tray
Diameter
111
Mounting
Screw
Package Height
26.5
PCB changed
4
Supplier Package
T11126K-1
Pin Count
4

