Thyristors Other
T1930N34TOFVTXPSA1
Thyristor PCT 3.4kV 4920A(RMS) 40kA 4-Pin T11126K-1 Tray
Infineon Technologies AG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.30.00.80
Automotive
No
PPAP
No
Type
PCT
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
150
Maximum Gate Trigger Voltage (V)
3
Maximum Gate Trigger Current (mA)
300
Surge Current Rating (A)
40000
Maximum Holding Current (mA)
300
Repetitive Peak Reverse Voltage (V)
3400
Peak On-State Voltage (V)
2.9@8000A
Repetitive Peak Forward Blocking Voltage (V)
3400
Rated Average On-State Current (A)
2180
RMS On-State Current (A)
4920
Repetitive Peak Off-State Current (mA)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Diameter
111
Mounting
Screw
Package Height
26.5
PCB changed
4
Supplier Package
T11126K-1
Pin Count
4

