您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
SZ3013|EICSEMI|simage
SZ3013|EICSEMI|limage
Zener

SZ3013

Zener Diode Single 13V 10% 7Ohm 1500mW 2-Pin SMA

EIC Semiconductor
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    13
  • Zener Voltage Tolerance
    10%
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    28.8
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    115
  • Maximum Zener Impedance (Ohm)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    4.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

文档和资源

数据表
设计资源