Arrow Electronics Components Online
STM32MP151CAD3T|STMICRO|simage
STM32MP151CAD3T|STMICRO|limage
微处理器

STM32MP151CAD3T

MPU STM32 RISC 32bit 650MHz/209MHz 257-Pin TFBGA T/R

STMicroelectronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    5A992.c
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.31.00.50
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    STM32
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A7|ARM Cortex M4
  • Core Architecture
    ARM
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    650|209
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • UART
    4
  • USART
    4
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    6
  • I2C
    6
  • I2S
    3
  • CAN
    0
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    1
  • Ethernet Interface Type
    GMII/MII/RGMII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.81 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    257
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    257
  • Lead Shape
    Ball

文档和资源

数据表
设计资源