您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
STM1061N31W6F|STMICRO|limage
STM1061N31W6F|STMICRO|simage
Supervisory Circuits

STM1061N31W6F

Processor Supervisor 3.1V 1 Active Low/Open Drain 3-Pin SOT-323 T/R

STMicroelectronics
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    3.038
  • Typical Reset Threshold Voltage (V)
    3.1
  • Maximum Reset Threshold Voltage (V)
    3.162
  • Minimum Operating Supply Voltage (V)
    0.7
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    3.6
  • Maximum Power Dissipation (mW)
    320
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源