Flash
SST25PF040C-40E/MF
NOR Flash Serial (SPI, Dual SPI) 2.5V/3.3V 4M-bit 512K x 8 11ns 8-Pin DFN EP Tube
Microchip Technology产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
4M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 128
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
512K
Timing Type
Synchronous
Max. Access Time (ns)
11
Maximum Erase Time (s)
2/Chip
Maximum Programming Time (ms)
5/Page
Interface Type
Serial (SPI, Dual SPI)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.3 to 3.6
Operating Current (mA)
12
Program Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8