产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Dual Common Drain Quad Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Gate-Source Voltage (V)
±8
Maximum Gate Threshold Voltage (V)
1.4
Maximum Gate-Source Leakage Current (nA)
1000
Typical Gate Charge @ Vgs (nC)
34@4V
Maximum Power Dissipation (mW)
1400
Typical Fall Time (ns)
2300
Typical Rise Time (ns)
1300
Typical Turn-Off Delay Time (ns)
5300
Typical Turn-On Delay Time (ns)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.11
Package Width
1.49
Package Length
2.98
PCB changed
10
Pin Count
10