产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
4.20x1.83x1
Peak Wavelength (nm)
635
Intensity
10mcd
Viewing Angle (°)
110
Maximum Forward Voltage (V)
7
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
12
Test Current (mA)
20
Maximum Power Dissipation (mW)
310
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored Diffused
Supplier Color
Red
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Mounting
Panel
Package Height
5.6
Package Width
7.9
Package Length
14.7
PCB changed
2
Pin Count
2