共模扼流圈
SSHB21HS-R15130
Common Mode Chokes Dual 13000uH 10kHz 1.5A 0.28Ohm DCR Thru-Hole Tray
KEMET Corporation产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
13000u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.28
Minimum Insulation Resistance (Ohm)
>100M
Maximum Voltage Rating
250VAC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tray
Maximum Product Length (mm)
26
Maximum Product Depth (mm)
23
Maximum Product Height (mm)
15.5