Arrow Electronics Components Online
SSAJ110100|ALPS|limage
SSAJ110100|ALPS|simage
Switch Slide

SSAJ110100

Switch Slide SPDT Side Slide 0.01A 5VDC 10000Cycles Gull Wing SMD

ALPS ALPINE CO., LTD
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.01@5VDC
  • Dielectric Strength
    100VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    300
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    6.5
  • Product Depth (mm)
    3.8
  • Product Height (mm)
    0.7

文档和资源

数据表
设计资源