Arrow Electronics Components Online
SS60300079|STEWRTCN|limage
SS60300079|STEWRTCN|simage
电话及电信连接器

SS-60300-079

Conn Modular Jack RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port

Stewart Connector
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel|Tin
  • Product Style
    Single
  • Product Length (mm)
    15.65
  • Product Depth (mm)
    14.25
  • Product Height (mm)
    12.73
  • Mounting
    Through Hole

文档和资源

数据表
设计资源