Diffusorì modalità comune
SRF0905A-250Y
Common Mode Chokes Dual 25uH 600Ohm 1kHz 1A 0.16Ohm DCR SMD T/R Automotive AEC-Q200
Bourns产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8548.00.00.00
Automotive
Yes
PPAP
Yes
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
25u
Impedance (Ohm)
600(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.16
Maximum Voltage Rating
80VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
5.3