Push Button Switches
SPPH120400
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching Thru-Hole PC Pins Bulk
ALPS ALPINE CO., LTD产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
Yes
PPAP
Unknown
Switch Function
Latching
Pole Throw Configuration
DPDT
Actuator Style
Plunger
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
0.1@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Actuator Length (mm)
5
Number of Rows
2
Row Spacing (mm)
5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.5
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
10
Body Depth (mm)
10
Body Height (mm)
8.5
Product Length (mm)
10
Product Depth (mm)
10
Product Height (mm)
13.5