您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
SPF1R00JLF|IRC|simage
SPF1R00JLF|IRC|originalImage
Resistor Fixed Single-Through Hole

SPF1R00JLF

Res Wirewound 1 Ohm 5% 2W ±400ppm/°C Molded AXL

TT Electronics / IRC
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1
  • Tolerance
    5%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±400
  • Temperature Range @ Derated Power (°C)
    70 to 160
  • Fail Safe Fusible Resistor
    Yes
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.72
  • Product Length (mm)
    14.3
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

文档和资源

数据表
设计资源