Arrow Electronics Components Online
SNDJ5820KB6L0|KEMET|simage
SNDJ5820KB6L0|KEMET|limage
塑料薄膜电容器

SNDJ5820KB6L0

Cap Film 82uF 63V PET 10%( 17.3 X 30 X 17.8mm) J Lead Stacked 125°C Tray Automotive AEC-Q200

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    DC Link Capacitor
  • Capacitance Value
    82uF
  • Tolerance
    10%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Special Features
    Low ESR and ESL|No Piezoelectric Effect|Non Polarized
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Size (mm)
    17.3 X 30 X 17.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    17.3(Max)
  • Product Depth (mm)
    30(Max)
  • Product Height (mm)
    17.8(Max)
  • Product Weight (g)
    4.01

文档和资源

数据表
设计资源