您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
SMF6.0A|TSC|simage
SMF6.0A|TSC|limage
Supresores de voltaje transitorio (TVS)

SMF6.0A

Diode TVS Single Uni-Dir 6V 200W 2-Pin SOD-123W T/R

Taiwan Semiconductor
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    6.67
  • Maximum Clamping Voltage (V)
    10.3
  • Maximum Reverse Stand-Off Voltage (V)
    6
  • Maximum Forward Voltage (V)
    3.5
  • Maximum Peak Pulse Current (A)
    19.4
  • Maximum Reverse Leakage Current (uA)
    800
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.92(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123W
  • Pin Count
    2

文档和资源

数据表
设计资源