产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
30u
Tolerance
20%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.92
Minimum Quality Factor
55
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
9M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Maximum Product Diameter (mm)
4
Maximum Product Length (mm)
9.5