您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
SMBJ43CA001T13|LTLFUWIC|simage
SMBJ43CA001T13|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

SMBJ43CA-001T13

Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB T/R

Littelfuse
数据表 

产品技术规范
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    47.8
  • Maximum Clamping Voltage (V)
    69.4
  • Maximum Reverse Stand-Off Voltage (V)
    43
  • Maximum Peak Pulse Current (A)
    8.7
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Maximum Power Dissipation (mW)
    5000
  • Product Weight (g)
    0.093
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

文档和资源

数据表
设计资源