Arrow Electronics Components Online
SMB10J28AHR5G|TSC|limage
SMB10J28AHR5G|TSC|simage
瞬态电压抑制器 (TVS)

SMB10J28AHR5G

Diode TVS Single Uni-Dir 28V 1KW 2-Pin SMB T/R Automotive AEC-Q101

Taiwan Semiconductor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.10.00.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    31.1
  • Maximum Clamping Voltage (V)
    45.4
  • Maximum Reverse Stand-Off Voltage (V)
    28
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    100
  • Maximum Peak Pulse Current (A)
    22
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Maximum Power Dissipation (mW)
    5000
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max)
  • Package Width
    3.73(Max)
  • Package Length
    4.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2

文档和资源

数据表
设计资源