连接器插头及 PCB 插座
SL 3 025 03 G
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole
Fischer Elektronik GmbH & Co. KG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
7.62
Product Depth (mm)
10.41
Product Height (mm)
2.5
Tail Length (mm)
3
Mounting
Through Hole

