产品技术规范
环保无铅
Active
美国海关商品代码
EA
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
54
WLAN Frequency Range (MHz)
2412 to 2462
BT Frequency Range (MHz)
2402 to 2480
WLAN Maximum Output Power
17.5dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.4(BLE)
WLAN Technology
IEEE 802.11b/g/n/ax
Mounting
Surface Mount
Package Height
2.3
Package Width
16
Package Length
21.1
PCB changed
71
Supplier Package
LGA
Pin Count
71

