产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
8541.29.00.55
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
20
Maximum Continuous Drain Current (A)
100
Maximum Drain-Source Resistance (mOhm)
0.94@10V
Typical Gate Charge @ Vgs (nC)
38@4.5V|83@10V
Typical Gate Charge @ 10V (nC)
83
Typical Input Capacitance @ Vds (pF)
7650@15V
Maximum Power Dissipation (mW)
5000
Typical Fall Time (ns)
20|10
Typical Rise Time (ns)
20|45
Typical Turn-Off Delay Time (ns)
40|50
Typical Turn-On Delay Time (ns)
40|15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
20
Maximum Continuous Drain Current on PCB @ TC=25°C (A)
56
Maximum Power Dissipation on PCB @ TC=25°C (W)
5
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
65
Typical Diode Forward Voltage (V)
0.7
Typical Gate Plateau Voltage (V)
2.8
Typical Reverse Recovery Time (ns)
63
Maximum Diode Forward Voltage (V)
1.2
Minimum Gate Resistance (Ohm)
0.2
Maximum Gate Resistance (Ohm)
1.7
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
5.89
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
PowerPAK SO EP
Pin Count
8