产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
环保无铅
Preliminary
Automotive
No
PPAP
No
Construction
WLAN+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
2
WLAN Frequency Range (MHz)
2400(Typ)
WLAN Maximum Output Power
10dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.85
Package Width
4
Package Length
4
PCB changed
32
Supplier Package
QFN EP
Pin Count
32