Arrow Electronics Components Online
SFH4651Z|AMSOSRAM|originalImage
SFH4651Z|AMSOSRAM|simage
Infrared Emitters

SFH 4651-Z

Infrared Emitter 860nm 60mW/sr Circular Top Mount Automotive 2-Pin T/R

ams OSRAM
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Wavelength (nm)
    860
  • Intensity
    60mW/sr
  • Luminous Flux
    40mW
  • Viewing Angle (°)
    20
  • Maximum Forward Voltage (V)
    2.9
  • Reverse Voltage (V)
    5(Max)
  • Maximum Forward Current (mA)
    70
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    2.25
  • Package Length
    3.1
  • PCB changed
    2
  • Pin Count
    2

文档和资源

数据表
设计资源