产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
9031.80.80.85
Automotive
Unknown
PPAP
Unknown
Type
Ammonia Sensor
Module/IC Classification
Module
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
2.5
Package Width
13
Package Length
13
PCB changed
3
Pin Count
3

