Capacitor Electric Double Layer- Supercaps
SCMR22L105MSBB0
Cap Supercap 1F 9V 20% (26.6 X 9.5 X 24mm) Radial Plastic Rectangular Can 11.5mm 18uA 0.84 Ohm 2000h 65°C Bulk
KYOCERA AVX Components Corporation产品技术规范
EU RoHS
Compliant
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
1F
Tolerance
20%
Voltage
9VDC
ESR (Ohm)
0.84
Equivalent Series Resistance Type
Very Low
IR (mA)
2.45
IL (uA)
18
Lifetime (h)
2000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Plastic Rectangular Can
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
26.6 X 9.5 X 24
Product Length (mm)
26.6
Product Depth (mm)
9.5
Product Height (mm)
24
Lead Diameter (mm)
0.6
Length Tolerance (mm)
±1
Depth Tolerance (mm)
±1
Height Tolerance (mm)
±1.5
Mounting
Through Hole
Terminal Pitch (mm)
11.5