您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
SAMA7G54TE4HB|MICROCHP|simage
SAMA7G54TE4HB|MICROCHP|limage
Microprocesadores

SAMA7G54T-E/4HB

MPU SAMA7G5 RISC 32bit 1GHz 343-Pin TFBGA T/R

Microchip Technology
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A992.c
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAMA7G5
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A7
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Maximum Speed (MHz)
    1000
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • UART
    12
  • USART
    12
  • USB
    3
  • Multiply Accumulate
    No
  • SPI
    12
  • I2C
    12
  • I2S
    2
  • CAN
    6
  • Ethernet
    2
  • Minimum Operating Supply Voltage (V)
    1.03|1.7|3.6
  • Typical Operating Supply Voltage (V)
    1.2|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.21|1.9|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    343

文档和资源

数据表
设计资源