微控制器 - MCU
SAK-TC1793F-512F270EF AB
MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V Automotive 416-Pin BGA T/R
Infineon Technologies AG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Unconfirmed
美国海关商品代码
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
AUDO MAX
Instruction Set Architecture
RISC
Device Core
TriCore
Core Architecture
TriCore
Maximum CPU Frequency (MHz)
270
Maximum Clock Rate (MHz)
270
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
288KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
CAN
No. of Timers
2
Number of ADCs
3
ADC Channels
4/4/4
ADC Resolution (bit)
10/10/10
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
4
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1633
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.73 mm
Package Width
27 mm
Package Length
27 mm
PCB changed
416
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
416
Lead Shape
Ball