霍尔效应传感器
S63B-DHS1-5KCB2A
Hall Effect Sensor 25mA 5V/9V/12V/15V/18V/24V 4-Pin Bulk
Standex Electronics, Inc产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8543.70.45.00
Automotive
Yes
PPAP
Unknown
Module/IC Classification
Module
Minimum Magnetic Sensor Release Point (Gs)
5
Typical Magnetic Sensor Hysteresis (Gs)
20
Maximum Magnetic Sensor Operating Point (Gs)
76
Maximum Output Current (mA)
25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (uA)
14000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Mounting
Panel
Package Height
19.05
Package Width
21.98
Package Length
63.5
PCB changed
4
Pin Count
4