Convertidores DC a DC y Módulos Reguladores de Conmutación
RY-2424D/P
Module DC-DC 24VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 5-Pin SIP Tube
RECOM Power GmbH产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
22.8
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
25.2
Output Voltage (V)
24|-24
Output Current (A)
-0.021|0.021
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

