您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
RTE24110|TE|simage
RTE24110|TE|limage
Power Relays

RTE24110

Power Relay 110VDC 8A DPDT(29mm 12.7mm 15.7mm) THT

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    110
  • Coil Current (mA)
    3.82
  • Coil Resistance (Ohm)
    28.8K
  • Maximum Pick-Up Voltage
    77VDC
  • Minimum Dropout Voltage
    11VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    2kVA
  • Operate Time (ms)
    8
  • Release Time (ms)
    6
  • Mechanical Life (Operations)
    >30000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    13
  • Product Length (mm)
    29
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    15.7
  • Bounce Time (ms)
    4(NO)/10(NC)

文档和资源

数据表
设计资源