产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
5A992c.
环保无铅
Obsolete
美国海关商品代码
8517.62.00.90
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
150
WLAN Frequency Range (MHz)
2400(Typ)
WLAN Maximum Output Power
17.5dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v4.0(BLE)
WLAN Technology
IEEE 802.11b/g/n
Mounting
Surface Mount
Package Height
2.1
Package Width
14
Package Length
15
PCB changed
101
Standard Package Name
LGA
Supplier Package
LGA Module
Pin Count
101