Arrow Electronics Components Online
RNR55C1002BSM76|VISHAY|simage
RNR55C1002BSM76|VISHAY|limage
单侧穿孔定值电阻器

RNR55C1002BSM76

Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Glass AXL Bag

Vishay
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.21.00.90
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Metal Film
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    125 to 175
  • Fail Safe Fusible Resistor
    No
  • Seal
    Hermetic
  • Flame-Proof Support
    No
  • Case Style
    Glass
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bag
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.77
  • Product Length (mm)
    6.35
  • Product Weight (g)
    0.337
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    38.1
  • Diameter Tolerance (mm)
    ±0.78
  • Length Tolerance (mm)
    +0.78|-1.17
  • Failure Rate
    S
  • Mounting
    Through Hole

文档和资源

数据表
设计资源