Arrow Electronics Components Online
RL1206JR070R91L|YAGEO|simage
RL1206JR070R91L|YAGEO|limage
单侧表面贴装定值电阻器

RL1206JR-070R91L

Res Thick Film 1206 0.91 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

YAGEO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    910m
  • Tolerance
    5%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.1
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.55
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源