您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
RKC4SD681J|KOA|simage
RKC4SD681J|KOA|limage
Resistor Networks and Arrays

RKC4SD681J

Res Thick Film NET 680 Ohm 5% 1W ±200ppm/°C ISOL 8-Pin SIP Pin Thru-Hole Stick

KOA Speer Electronics
数据表 

产品技术规范
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    680
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    ISOL
  • Termination Style
    Pin
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Stick
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    20.9
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    6.5
  • Seated Plane Height (mm)
    6.5
  • Mounting
    Through Hole

文档和资源

数据表
设计资源